807-078-542-208

Heilind Number:EDA807-078-542-208
Manufacturer:EDAC
Manufacturer Number:807-078-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-542-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-542-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity even in extreme conditions. With a pitch of .156 inches and two rows of 78 positions, it offers ample connectivity for your PCB applications. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is built to withstand harsh industrial settings. Upgrade your connectivity with this essential component, perfect for a wide range of applications in electronics and beyond.