807-078-555-202

Heilind Number:EDA807-078-555-202
Manufacturer:EDAC
Manufacturer Number:807-078-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-555-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-555-202

Detailed Description

Ensure reliable connectivity in high-temperature environments with this High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees efficient performance even under extreme conditions. With two rows and 78 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing make it easy to install, while the straight mount orientation ensures a secure fit. Operating in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Upgrade your board-to-board connections with this robust and dependable connector.