807-078-555-207

Heilind Number:EDA807-078-555-207
Manufacturer:EDAC
Manufacturer Number:807-078-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-555-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-555-207

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, a reliable solution designed for optimal performance. Boasting a vibrant green hue, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and longevity. With two rows of copper alloy contacts, each carefully spaced at a pitch of .156 inches and .2 inches between rows, it facilitates seamless board-to-board connections with precision. Offering a total of 78 positions and an amperage rating of 5A, it's perfect for demanding applications. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup today with this essential component.