807-078-555-208

Heilind Number:EDA807-078-555-208
Manufacturer:EDAC
Manufacturer Number:807-078-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-555-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-555-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring robust performance. With a 5A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. Its dual-row construction, with 78 positions spaced at a pitch of .156 inches, allows for versatile connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for diverse applications. Elevate your PCB assembly with this essential component.