807-078-556-201

Heilind Number:EDA807-078-556-201
Manufacturer:EDAC
Manufacturer Number:807-078-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-556-201

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector in a vibrant green hue. Engineered for reliability, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring optimal performance even in demanding environments. With two rows and 78 positions, this connector offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while a straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB setup with this essential component.