807-078-556-203

Heilind Number:EDA807-078-556-203
Manufacturer:EDAC
Manufacturer Number:807-078-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-556-203

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector in striking green. Engineered for robust performance, this two-row connector features 78 positions with a pitch of .156 inches, ensuring efficient data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability even in demanding environments. With a current rating of 5A and an operating temperature range of -40 to 105°C, it's perfect for industrial applications. Its straight mount orientation and .2-inch row spacing make for easy installation, while its high-quality materials and precise design provide secure connectivity for your PCBs. Upgrade to our Card Edge Connector for seamless board-to-board connections that meet the highest standards of performance and longevity.