807-078-556-204

Heilind Number:EDA807-078-556-204
Manufacturer:EDAC
Manufacturer Number:807-078-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-556-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-556-204

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh industrial environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 78 positions, it offers seamless board-to-board connectivity. The straight mount orientation and ample row spacing of .2 inches make installation a breeze, while its 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee dependable functionality. Elevate your electronic assemblies with this essential component.