807-078-556-207

Heilind Number:EDA807-078-556-207
Manufacturer:EDAC
Manufacturer Number:807-078-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in demanding conditions. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch spacing, it offers secure and efficient board-to-board connectivity. Boasting 78 positions and a 5A amperage rating, it accommodates multiple connections with ease. Its straight mount orientation facilitates hassle-free installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Perfect for a variety of applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity game today.