807-078-556-208

Heilind Number:EDA807-078-556-208
Manufacturer:EDAC
Manufacturer Number:807-078-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-556-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-556-208

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a double row configuration and a total of 78 positions, it ensures seamless and efficient board-to-board connectivity. The contact material, made from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for versatile applications. Its straight mount orientation and a pitch of .156 inches with a row spacing of .2 inches make installation easy and convenient. Trust in this connector for your critical electronic connections, meeting both performance and durability requirements with ease.