807-078-556-212

Heilind Number:EDA807-078-556-212
Manufacturer:EDAC
Manufacturer Number:807-078-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-556-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-556-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a dual-row configuration and 78 positions, it offers ample connectivity options for your projects. The green color coding and straight mount orientation make for easy identification and installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for applications requiring high reliability and durability. Trust in this essential component for seamless board-to-board connections in your electronic setups.