807-078-558-201

Heilind Number:EDA807-078-558-201
Manufacturer:EDAC
Manufacturer Number:807-078-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-558-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of 78 copper alloy contacts, each capable of carrying up to 5A of current, it offers seamless connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB, while the right-angle mount orientation adds versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temp applications in various industries. Trust in its quality to streamline your board-to-board connections with uncompromised efficiency.