807-078-558-203

Heilind Number:EDA807-078-558-203
Manufacturer:EDAC
Manufacturer Number:807-078-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-558-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, not only ensures durability but also adds a touch of color to your setup. With a double row configuration and a total of 78 positions, this connector offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Its right-angle mount orientation further facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Upgrade to this high-performance connector and experience seamless connectivity like never before.