807-078-558-204

Heilind Number:EDA807-078-558-204
Manufacturer:EDAC
Manufacturer Number:807-078-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-558-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-558-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is built to withstand high temperatures with an operating range of -40 to 105°C. With a durable housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy, it ensures secure and efficient connectivity. Boasting a double-row configuration with a total of 78 positions, it offers ample room for multiple connections. The .156-inch pitch and .2-inch row spacing enable precise and stable mounting on PCBs. Its right-angle mount orientation further enhances versatility in installation. Ideal for various applications, this connector is a dependable choice for your board-to-board PCB connections.