807-078-558-207

Heilind Number:EDA807-078-558-207
Manufacturer:EDAC
Manufacturer Number:807-078-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Crafted with precision, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding environments. With a double row design featuring 78 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect choice for industrial applications where high performance is crucial. Elevate your PCB setup with this essential component.