807-078-558-208

Heilind Number:EDA807-078-558-208
Manufacturer:EDAC
Manufacturer Number:807-078-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-558-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-558-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector, designed for optimal performance. Its durable UL 94V-0 Diallyl Phthalate housing ensures safety and reliability, while the Copper Alloy contacts provide efficient power transfer. With a dual-row layout and 78 positions, this connector offers ample connectivity options for your PCB setup. The right-angle mount orientation allows for seamless integration, and a pitch of .156 inches and row spacing of .2 inches facilitate easy assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications requiring robust and resilient connectivity solutions. Upgrade your systems with this essential component.