807-078-559-203

Heilind Number:EDA807-078-559-203
Manufacturer:EDAC
Manufacturer Number:807-078-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-559-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-559-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component designed for seamless board-to-board connections. Engineered for durability and performance, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With two rows of 78 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts provide efficient power delivery, with a maximum amperage of 5A. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB setup, while the wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Trust in our Card Edge Connector for efficient and secure connections in your electronic designs.