807-078-559-207

Heilind Number:EDA807-078-559-207
Manufacturer:EDAC
Manufacturer Number:807-078-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-559-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-559-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .156 in and spaced .2 in apart, this connector offers reliable power delivery with a maximum amperage of 5 A. With a total of 78 positions, it provides ample room for complex circuitry. Its right-angle mount orientation allows for easy installation onto your PCB, while its wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Trust in this Connector for seamless board-to-board connectivity in your electronic assemblies.