807-078-559-208

Heilind Number:EDA807-078-559-208
Manufacturer:EDAC
Manufacturer Number:807-078-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-559-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-559-208

Detailed Description

Enhance connectivity in high-temperature environments with our innovative High Temp Card Edge Connector. Featuring a vibrant green color for easy identification, this connector is designed for optimal performance, with a 5A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. Its two rows of copper alloy contacts, with a .156-inch pitch and .2-inch row spacing, ensure secure and reliable connections across 78 positions. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in various settings. Trust in our top-of-the-line connector for seamless board-to-board PCB connections in your projects.