807-078-560-202

Heilind Number:EDA807-078-560-202
Manufacturer:EDAC
Manufacturer Number:807-078-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-560-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-560-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is capable of handling up to 5 A of current. The housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of contacts made of copper alloy, it offers reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, with a total of 78 positions available. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in any environment. Upgrade your system with this essential component.