807-078-560-207

Heilind Number:EDA807-078-560-207
Manufacturer:EDAC
Manufacturer Number:807-078-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-560-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-560-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Sporting a vibrant green hue, this component features UL 94V-0 Diallyl Phthalate housing for superior durability. With two rows of copper alloy contacts, each offering a 5A capacity, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 78 positions, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications that demand efficiency and resilience. Upgrade your setup with this essential connector, a standout in our extensive range of high-quality PCB components.