807-080-400-202

Heilind Number:EDA807-080-400-202
Manufacturer:EDAC
Manufacturer Number:807-080-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-400-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-400-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for durable and efficient performance. Featuring a vibrant green color, this connector offers a sleek and professional look to your circuit board setup. Its robust housing material, crafted from UL 94V-0 Diallyl Phthalate, ensures high-temperature resistance and reliability in demanding environments. With two rows of contacts made from Copper Alloy, it guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing, along with 80 positions, facilitate seamless connectivity between boards. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.