807-080-400-203

Heilind Number:EDA807-080-400-203
Manufacturer:EDAC
Manufacturer Number:807-080-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-400-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-400-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. This essential component, featuring UL 94V-0 Diallyl Phthalate housing material, ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a robust amperage of 5A and copper alloy contact material, it guarantees efficient power transmission. Boasting two rows and 80 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation facilitates seamless integration, making it an ideal choice for various applications in the electronics industry. Elevate your PCB design with this high-quality connector, a must-have in your inventory.