807-080-400-204

Heilind Number:EDA807-080-400-204
Manufacturer:EDAC
Manufacturer Number:807-080-400-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-400-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-400-204

Detailed Description

Upgrade your electronics with our high temp card edge connector, designed for reliable performance in demanding environments. With a vibrant green color, this connector stands out while offering a secure connection. Featuring a 5 A amperage rating and UL 94V-0 Diallyl Phthalate housing material, it guarantees safety and efficiency. This two-row connector boasts a durable construction with copper alloy contacts, ensuring long-lasting connectivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your PCB. Offering 80 positions, it's perfect for high-density applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in our connector for seamless board-to-board connections in your projects.