807-080-400-208

Heilind Number:EDA807-080-400-208
Manufacturer:EDAC
Manufacturer Number:807-080-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-400-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-400-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material. With a double row configuration and 80 positions, it offers ample space for secure connections. The .156-inch pitch and .2-inch row spacing ensure efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this connector for superior performance in your board-to-board PCB connectivity needs.