807-080-420-201

Heilind Number:EDA807-080-420-201
Manufacturer:EDAC
Manufacturer Number:807-080-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-420-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-420-201

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also offers exceptional performance. With a maximum amperage of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Boasting two rows of copper alloy contacts, it facilitates seamless data transfer with a pitch of .156 inches and row spacing of .2 inches. With 80 positions available, this straight-mount connector is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a reliable choice for even the most demanding environments. Upgrade your PCB setup with this high-quality connector, a must-have in any professional's toolkit.