807-080-420-202

Heilind Number:EDA807-080-420-202
Manufacturer:EDAC
Manufacturer Number:807-080-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-420-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-420-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and efficiency, this connector features a 5A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material for reliable performance even in extreme temperatures ranging from -40 to 105 °C. With two rows and 80 positions, it offers ample connectivity for your projects. The contact material, made of Copper Alloy, ensures low resistance and long-lasting conductivity. With a pitch of .156 inches and row spacing of .2 inches, it's easy to integrate into your circuit designs. Whether for industrial or commercial use, this straight-mount connector is a versatile solution for your board-to-board PCB connections. Trust in its quality and efficiency for seamless operation in your electronic systems.