807-080-420-203

Heilind Number:EDA807-080-420-203
Manufacturer:EDAC
Manufacturer Number:807-080-420-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-420-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-420-203

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With a current rating of 5 A, it can handle your power needs with ease. The copper alloy contacts and a pitch of .156 inches provide secure and efficient connections between your boards. Its straight mount orientation and 80 positions make it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Trust in its quality and efficiency for seamless board-to-board connections.