807-080-420-204

Heilind Number:EDA807-080-420-204
Manufacturer:EDAC
Manufacturer Number:807-080-420-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-420-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-420-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also stands out in terms of performance. With a robust housing material of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, durability and conductivity are guaranteed. Its dual-row design, with a total of 80 positions and a pitch of .156 inches, ensures efficient and secure board-to-board connections. The straight mount orientation and row spacing of .2 inches further optimize space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component.