807-080-420-207

Heilind Number:EDA807-080-420-207
Manufacturer:EDAC
Manufacturer Number:807-080-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-420-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-420-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a two-row configuration with a total of 80 positions. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh conditions. Copper Alloy contacts provide efficient signal transmission, while a pitch of .156 inches offers precise alignment on PCBs. With a current rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Its straight mount orientation and .2-inch row spacing make installation easy and efficient. Trust in this connector for seamless board-to-board connections in your electronic systems.