807-080-422-201

Heilind Number:EDA807-080-422-201
Manufacturer:EDAC
Manufacturer Number:807-080-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-422-201

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector. Its vibrant green color not only stands out but also signifies its durability, crafted from UL 94V-0 Diallyl Phthalate housing material. With two rows and 80 positions, it ensures efficient power transfer, supported by a 5A amperage rating. The Copper Alloy contact material guarantees reliable conductivity, even in challenging environments. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly between -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation and easy installation make it a versatile choice for various PCB connections, ensuring seamless performance. Elevate your connectivity solutions with this high-quality connector.