807-080-422-204

Heilind Number:EDA807-080-422-204
Manufacturer:EDAC
Manufacturer Number:807-080-422-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-422-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-422-204

Detailed Description

Upgrade your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a maximum amperage rating of 5 A, it ensures efficient power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, provide secure and stable connections for up to 80 positions. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for various applications, it guarantees a secure and efficient board-to-board connection solution. Trust in our high-quality connectors for optimal performance in your projects.