807-080-422-212

Heilind Number:EDA807-080-422-212
Manufacturer:EDAC
Manufacturer Number:807-080-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-422-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for efficiency and reliability, this connector features a housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a current rating of 5 A, it offers robust performance for your applications. The two-row design with 80 positions allows for ample connectivity, while the copper alloy contacts ensure secure and efficient transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Trust in our connector for seamless board-to-board connections in your electronic systems.