807-080-424-207

Heilind Number:EDA807-080-424-207
Manufacturer:EDAC
Manufacturer Number:807-080-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-424-207

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows and a total of 80 positions, it offers ample connectivity for your circuit board. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for high-power applications. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic devices. Trust in this connector for superior board-to-board connections in your projects. Explore more in our PCB Connectors category.