807-080-424-208

Heilind Number:EDA807-080-424-208
Manufacturer:EDAC
Manufacturer Number:807-080-424-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-424-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-424-208

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connector in a striking green hue. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring optimal performance even in demanding environments. With two rows and 80 positions, this connector offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for straight mounting, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and electronic applications. Trust in its quality and efficiency to power up your projects with ease.