807-080-424-212

Heilind Number:EDA807-080-424-212
Manufacturer:EDAC
Manufacturer Number:807-080-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-424-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robustness even in challenging environments. With two rows of copper alloy contacts, it offers reliable power transfer with a 5A amperage rating. Featuring a .156" pitch and .2" row spacing, it seamlessly interfaces with compatible boards, offering 80 positions for versatile connectivity options. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C guarantees consistent performance. Ideal for a wide range of applications, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.