807-080-440-201

Heilind Number:EDA807-080-440-201
Manufacturer:EDAC
Manufacturer Number:807-080-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-440-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 5A, it ensures efficient power transmission. The two rows of 80 copper alloy contacts, spaced at .156" pitch and .2" row spacing, offer secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Explore our range of connectors for more options tailored to your needs.