807-080-440-202

Heilind Number:EDA807-080-440-202
Manufacturer:EDAC
Manufacturer Number:807-080-440-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-440-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-440-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power delivery with an amperage rating of 5A. Its two rows of 80 positions, with a pitch of .156 inches and row spacing of .2 inches, offer seamless integration for your board-to-board connections. Crafted from high-quality copper alloy, the contacts guarantee excellent conductivity for your devices. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your electronic components arsenal. Elevate your connectivity with this essential component.