807-080-440-203

Heilind Number:EDA807-080-440-203
Manufacturer:EDAC
Manufacturer Number:807-080-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-440-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-440-203

Detailed Description

Upgrade your circuitry with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also delivers a reliable connection with a current rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures enhanced safety and durability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity on your PCB. The straight mount orientation and 80 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in extreme conditions. Trust in our product to streamline your board-to-board connections with ease and efficiency.