807-080-440-204

Heilind Number:EDA807-080-440-204
Manufacturer:EDAC
Manufacturer Number:807-080-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-440-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-440-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimum performance in demanding environments. Sporting a sleek green finish, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature settings. With two rows of 80 positions each, it offers ample connectivity options for your circuit boards. Crafted from durable Copper Alloy, the contacts guarantee stable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Suitable for straight mounting orientation, this connector is a versatile choice for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for ensuring connectivity in harsh conditions. Trust in our quality connectors to streamline your board-to-board connections with ease and efficiency.