807-080-440-212

Heilind Number:EDA807-080-440-212
Manufacturer:EDAC
Manufacturer Number:807-080-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-440-212

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for efficient power transmission, it boasts a 5A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for superior durability. With two rows of copper alloy contacts, totaling 80 positions and a pitch of .156 inches, it ensures reliable signal transfer. The straight mount orientation and a row spacing of .2 inches offer seamless integration onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connections. Elevate your connectivity game with this essential component.