807-080-442-201

Heilind Number:EDA807-080-442-201
Manufacturer:EDAC
Manufacturer Number:807-080-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-442-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity in high-temperature environments. With a current rating of 5 A and contact material of Copper Alloy, it guarantees efficient power transmission. The two rows of 80 positions offer ample connectivity options, with a pitch of .156 in and row spacing of .2 in for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential connector.