807-080-442-202

Heilind Number:EDA807-080-442-202
Manufacturer:EDAC
Manufacturer Number:807-080-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-442-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-442-202

Detailed Description

Enhance your high-temperature PCB connectivity with our meticulously engineered Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. Its dual-row configuration, featuring 80 copper alloy contact positions with a pitch of .156 inches, ensures reliable and efficient data transmission. With a robust amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, it's ideal for industrial applications where durability and stability are paramount. Whether for board-to-board or board-to-cable connections, its straight mount orientation and precise row spacing of .2 inches offer seamless integration. Elevate your PCB assembly with this essential component.