807-080-442-208

Heilind Number:EDA807-080-442-208
Manufacturer:EDAC
Manufacturer Number:807-080-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-442-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-442-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts for reliable conductivity. With a pitch of .156 inches and two rows of 80 positions, it offers easy and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for high-temperature applications. The vibrant green color adds a touch of distinction to your setup, while the straight mount orientation ensures convenient installation. Trust in this connector for secure and efficient electronic connections in any project.