807-080-455-201

Heilind Number:EDA807-080-455-201
Manufacturer:EDAC
Manufacturer Number:807-080-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-455-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a sleek green design. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its double-row configuration offers 80 positions, perfect for complex PCB setups. The .156-inch pitch and .2-inch row spacing provide precise alignment and secure mating. Engineered for versatility, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Ideal for a wide range of applications, this connector is a must-have for any electronics project. Elevate your connectivity with this essential component.