807-080-455-202

Heilind Number:EDA807-080-455-202
Manufacturer:EDAC
Manufacturer Number:807-080-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-455-202

Detailed Description

Experience seamless connectivity with our high temp card edge connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a double row configuration and a total of 80 positions, it ensures reliable and efficient connections in your electronic applications. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Whether you require straight mount orientation or need to accommodate challenging environments, this connector is engineered to excel, with an operating temperature range of -40 to 105°C. Trust in our cutting-edge technology to elevate your PCB connectivity solutions.