807-080-455-212

Heilind Number:EDA807-080-455-212
Manufacturer:EDAC
Manufacturer Number:807-080-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-455-212

Detailed Description

Upgrade your system with our High Temp Card Edge Connector in sleek green. With a durable UL 94V-0 Diallyl Phthalate housing, this connector is designed for optimal performance in demanding environments. Featuring 80 positions across 2 rows, it offers seamless connectivity for your PCB projects. The copper alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating at temperatures ranging from -40 to 105 °C, this connector is perfect for high-temperature applications. Its straight mount orientation makes installation a breeze, making it a must-have for your electronics toolkit.