807-080-456-201

Heilind Number:EDA807-080-456-201
Manufacturer:EDAC
Manufacturer Number:807-080-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-456-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows and 80 positions, it offers ample connectivity options for your electronic projects. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector guarantees stability and longevity in any environment. Trust in its straight mount orientation for secure installation, making it a must-have in your connector arsenal. Explore our range of connectors for all your PCB needs and unleash the full potential of your electronic designs.