807-080-456-202

Heilind Number:EDA807-080-456-202
Manufacturer:EDAC
Manufacturer Number:807-080-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-456-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-456-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. This durable green connector, featuring UL 94V-0 Diallyl Phthalate housing material, ensures reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic setups. Boasting 80 positions and a 5A amperage rating, it's perfect for high-density applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Upgrade your board-to-board connections with this essential component.