807-080-456-208

Heilind Number:EDA807-080-456-208
Manufacturer:EDAC
Manufacturer Number:807-080-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-456-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-456-208

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector in a vibrant green hue. Built for optimal performance, this connector boasts a 5A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, each spaced perfectly at .156 inches pitch and .2 inches row spacing, it offers seamless board-to-board connectivity with 80 positions available. Its straight mounting orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Upgrade your electronics assembly with this essential component.