807-080-456-212

Heilind Number:EDA807-080-456-212
Manufacturer:EDAC
Manufacturer Number:807-080-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-456-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for efficiency and reliability, this green connector boasts a 5A amperage capacity, making it suitable for high-power applications. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures optimal performance even in challenging environments. Featuring two rows of 80 positions with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options for your PCB setups. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.